TE Connectivity FN3258-100-35

EMC/RFI filter, 150 kHz to 60 Hz, 100 A, 3x 480/277 VAC, 55 kW, terminal block, FN3258-100-35
$ 567.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258-100-35.

TME

Datasheet5 pages0 years ago

Electro Sonic

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+20.45%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3258-100-35 provided by its distributors.

EMC/RFI filter, 150 kHz to 60 Hz, 100 A, 3x 480/277 VAC, 55 kW, terminal block, FN3258-100-35
Power Line Filter EMC/RFI 0Hz to 60Hz 100A 480VAC Terminal Block Chassis Mount
FILTER 3-PH EMC/RFI SINGLE 480/277VAC 100A PANEL FN3258 SERIES
Power Line Filters 100A, 33mA, 34.5W ULTRA-COMPACT
FN3258-100-35, TE CONNECTIVITY / SCHAFFNER
Schaffner RFI FN 3258, 3 x 480/277 V
RFI Filters for Regeneration Units
3 Phase Slim Line Filter 480VAC,
LINE FILTER 100A CHASSIS MOUNT
FILTER CHASSIS 100AMP T/B 50MM
FILTER, 3 PHASE, 100A; Current Rating: 100A; Voltage Rating: 480VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Rfi Power Line Filter, 100A, 33Ma; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:100A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Terminals:Screw Rohs Compliant: Yes |Schaffner FN3258-100-35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801044
  • FN 3258-100-35
  • FN3258 -100-35
  • FN3258-100/35