TE Connectivity FN3120H-80-35

Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
$ 661.958
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3120H-80-35.

TME

Datasheet4 pages0 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3120H-80-35 provided by its distributors.

Power Line Filter 0Hz to 60Hz 80A 520VAC Terminal Block Flange Mount
3-PHASE 80 A CHASSIS MOUNT RE-GEN. DRIVE FILTER SAFETY BLOCK HIGH VOLTAGE
Power Line Filters 80A SFTY TERM BLOCK RFI FLTR-REG. UNITS
Schaffner RFI Filters for Regenaration Units
FN3120H-80-35, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3-PH, 80A, 520VAC;
Power Line Filter, 3-Ph, 80A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:80A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN3120H-80-35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806164
  • FN 3120H-80-35