TE Connectivity FN3120H-230-40

Power Line Filter 0Hz to 60Hz 230A 520VAC Terminal Block Flange Mount
$ 1,257.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3120H-230-40.

TME

Datasheet4 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginHungary
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN3120H-230-40 provided by its distributors.

Power Line Filter 0Hz to 60Hz 230A 520VAC Terminal Block Flange Mount
Filter For Regenerative Drives, 230 A Rohs Compliant: Yes |Schaffner FN3120H-230-40
3-PHASE 230 A CHASSIS MOUNT RE-GEN. DRIVE FILTER SAFETY BLOCK HIGH VOLTAGE
Power Line Filters 230A SFTY TERM BLOCK RFI FLTR-REG. UNITS
Schaffner RFI Filters for Regenaration Units
3 Phase Regen Filter 520VAC, 230A
FN3120H-230-40, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 3-PH, 230A, 520VAC;
LINE FILTER 230A CHASSIS MOUNT
FILTER 3 PHASE MOTOR 230A 95MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801915
  • FN 3120H-230-40