TE Connectivity FN3120H-150-40

Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Chassis Mount
$ 910.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3120H-150-40.

TME

Datasheet4 pages0 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginHungary
Introduction Date2003-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3120H-150-40 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 150A 520VAC Terminal Block Chassis Mount
3-PHASE 150 A CHASSIS MOUNT RE-GEN. DRIVE FILTER SAFETY BLOCK HIGH VOLTAGE
3 Phase Regen Filter 520Vac, 150A, High Performance Rohs Compliant: Yes |Schaffner FN3120H-150-40
Power Line Filters 150A SFTY TERM BLOCK RFI FLTR-REG. UNITS
Schaffner RFI Filters for Regenaration Units
3 Phase Regen Filter 520VAC, 150A
FN3120H-150-40, TE CONNECTIVITY / SCHAFFNER
FILTER 3 PHASE MOTOR 150A 95MM
FILTER, 3 PHASE, 150A; Current Rating: 150A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 97.9mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801914
  • FN 3120H-150-40