TE Connectivity FN3040-10-61-C21-R65

Low-leakage Emc Filter With High-performance Options, 10A
$ 84.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3040-10-61-C21-R65.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+40.63%

Supply Chain

Introduction Date2023-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN3040-10-61-C21-R65 provided by its distributors.

LOW-LEAKAGE EMC FILTER WITH HIGH-PERFORMANCE OPTIONS, 10A
FN3040-10-61-C21-R65, TE CONNECTIVITY / SCHAFFNER
Three Phase EMI Filter, 530V, 60HzHz
FN3040-10-61-C21-R65 Current Rating: 10 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Low Leakage Emc Filter For High Reliability Application | 10 A Ring Terminal DELTA (3 wire + ground) | Part Number: FN3040-10-61-C21-R65 | Internal Number: 823533-SF | FN3040-10-61-C21-R65 Current Rating: 10 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Low Leakage Emc Filter For High Reliability Application | 10 A Ring Terminal DELTA (3 wire + ground) | Part# FN3040-10-61-C21-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN3040-1061C21R65