TE Connectivity FN258-55-34

Power Line Filter 3-Phase 0Hz to 60Hz 55A 520VAC Terminal Block Chassis Mount
$ 440.56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258-55-34.

IHS

Datasheet6 pages5 years ago

element14 APAC

Electro Sonic

Arrow Electronics

TME

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN258-55-34 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 55A 520VAC Terminal Block Chassis Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGE EMC/RFI 55A IP21 FN 258 SERIES
Three Phase EMI Filter, 480V, 60HzHz
3 Phase Book Style Filter 480VAC,
TE CONNECTIVITY / SCHAFFNER 12331705
Power Line Filters FN258-55/34
EMI Line Filter; Filter Type:RFI; Current Rating:55A; Voltage Rating:480V; Current Rating:55A; Inductance:1.1mH; Series:FN258 ;RoHS Compliant: Yes
POWER LINE FILTER, 3 PHASE, 55A, 480VAC; Current Rating: 55A; Voltage Rating: 480VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: 1.1mH; Capacitance: 6.6µF; Leakage Current Max: 25.8mA; Product Range: FN258 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800763
  • FN 258 - 55-34
  • FN 258-55-34
  • FN258-55/34