TE Connectivity FN2450G-16-61

Power Line Filter EMI/EMC 0Hz to 400Hz 16A 250VAC Terminal Block Chassis Mount Medical
$ 37.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2450G-16-61.

Inventory History

3 month trend:
+498%

Supply Chain

Introduction Date2025-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2450G-16-61 provided by its distributors.

Power Line Filter EMI/EMC 0Hz to 400Hz 16A 250VAC Terminal Block Chassis Mount Medical
Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 16 Amp | Schaffner FN2450G-16-61
Power Line Filters 16A 0.73mA 1.84mH EMC/EMI LOW LEAKAGE
Single Phase Plastic Housing Filter 250VAC 16A Ri
Single Phase Plastic Housing Filter 250Vac, 16A, Ring Lug Terminals, 4.7Nf Rohs Compliant: Yes |Schaffner FN2450G-16-61
Schaffner FN2450G-16-61 EMIフィルタ
LINE FILTER 250VAC 16A CHASS MNT
Mains filter Dimensions L x W x H: 103 x 51 x 48 mm Resistance technical notation: 1M Temperature range: -25 ... +100 °C DIN installation: No IEC-climate category: 25/100/21 Termination type: Screw Connector, M4 Attenuation @ 10 MHz: 45 dB Attenuation @ 150 MHz: 20 dB Number of Inductors L1: 1 Rated Inductance L1: 1.84 mH Rated voltage: 250 VAC Resistance: 1 MOhm
FN2450G-16-61 Current Rating: 16 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 16 A Ring Terminal .38 mA | Part Number: FN2450G-16-61 | Internal Number: 810014-SF | FN2450G-16-61 Current Rating: 16 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 16 A Ring Terminal .38 mA | Part# FN2450G-16-61 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 810014
  • FN 2450G-16-61
  • FN2450G-16/61