TE Connectivity FN2450B-16-61

Power Line Filter 0Hz to 400Hz 16A 250VAC Terminal Block Flange Mount
$ 40.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2450B-16-61.

IHS

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2450B-16-61 provided by its distributors.

Power Line Filter 0Hz to 400Hz 16A 250VAC Terminal Block Flange Mount
Single Phase Plastic Housing Filter 250Vac, 16A, Ring Lug Terminals,
Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 16 Amp | Schaffner FN2450B-16-61
Power Line Filters 16A .002mA 1.84mH EMC/EMI LOW LEAKAGE
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 16A CHASS MNT
FN2450B-16-61 Current Rating: 16 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 16 A Ring Terminal 0 mA | Part Number: FN2450B-16-61 | Internal Number: 810021-SF | FN2450B-16-61 Current Rating: 16 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 16 A Ring Terminal 0 mA | Part# FN2450B-16-61 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 810021
  • FN 2450B-16-61
  • FN2450B-16/61