TE Connectivity FN2415-6-29

Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
$ 45.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2415-6-29.

IHS

Datasheet4 pages0 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+33.78%

Supply Chain

Country of OriginThailand
Introduction Date2003-07-22
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity FN2415-6-29 provided by its distributors.

Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
SINGLE PHASE CHASSIS MOUNT 6 A CONTROL LINE FILTER,SAFETY TERMINAL BLOCK
Power Line Filters CONTROL LINE 6A FILTER 1-PHASE
Schaffner Chassis Mount and Din Rail Filters
FN2415-6-29, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 6A CHASS MNT
Rfi Power Line Filter, 6A, 9.4Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 2415 Series Rohs Compliant: Yes |Schaffner FN2415-6-29

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806159
  • FN 2415-6-29
  • FN2415- 6-29