TE Connectivity FN2412-8-44

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
$ 62.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2412-8-44.

TME

Datasheet4 pages0 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+263%

Supply Chain

Country of OriginThailand
Introduction Date2005-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2412-8-44 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Mains filter Dimensions L x W x H: 110 x 93 x 73 mm Temperature range: -25 ... 100 °C DIN installation: Yes IEC-climate category: 25/100/21 Termination type: Screw Terminal Rated voltage: 250 VAC
FILTER, 8A, DIN RAIL MOUNT; Voltage rating, AC:250V; Current rating:8A; Phases, No. of:2; Length / Height, external:110mm; Width, external:93mm; Depth, external:73mm; Temp, op. max:100°C; Temp, op. min:-25°C
Power Line Filter; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:8A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN2412-8-44

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802296
  • FN2412 - 8-44
  • FN2412-8/44