TE Connectivity FN2410H-25-33

Single Phase Chassis Mount Filter 520Vac, 25A, Stb Terminal 33 |Schaffner FN2410H-25-33
$ 89.525
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2410H-25-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2410H-25-33 provided by its distributors.

Single Phase Chassis Mount Filter 520Vac, 25A, Stb Terminal 33 |Schaffner FN2410H-25-33
Schaffner FN2410H-25-33 EMI filter 300V AC/520V AC 25A LxWxH 130x93x76mm
SINGLE PHASE CHASSIS MOUNT 25 A FILTER, SAFETY TERMINAL BLOCK,HIGH VOLTAGE
Power Line Filter 0Hz to 400Hz 25A 520VAC Terminal Block DIN Rail
Schaffner Chassis Mount and Din Rail Filters
FN2410H-25-33, TE CONNECTIVITY / SCHAFFNER
Schaffner RFI FN2410H, 520 V , DIN
Power Line Filters FN2410H-25/33
LINE FILTER 520V/300VAC 25A CHAS
FILTER 2PH CHASSIS 25AMP AWG 6
SINGLE PHASE CHASSIS MOUNT FIL
FN2410H-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 25 A Terminal Block 1.49 mA | Part Number: FN2410H-25-33 | Internal Number: 806178-SF | FN2410H-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 25 A Terminal Block 1.49 mA | Part# FN2410H-25-33 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806178
  • FN 2410H-25-33
  • FN2410H-25/33