TE Connectivity FN2410-80-34

Filter AC Industrial Emc/rfi 1 Ph Op-v 250VAC Curr 80A Chassis Mnt IP20 2 AWG
$ 189.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2410-80-34.

TME

Datasheet4 pages0 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+143%

Supply Chain

Country of OriginThailand
Introduction Date2005-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2410-80-34 provided by its distributors.

FILTER AC INDUSTRIAL EMC/RFI 1 PH OP-V 250VAC CURR 80A CHASSIS MNT IP20 2 AWG
Power Line Filter 0Hz to 400Hz 80A 250VAC Terminal Block DIN Rail
FN2410-80-34, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 80A CHASS MNT
FILTER 1PH CHASSIS 80AMP AWG 2
SINGLE PHASE CHASSIS MOUNT FIL
FILTER, 80A, SINGLE PHASE; Voltage rating, AC:250V; Current rating:80A; Phases, No. of:1; Length / Height, external:165mm; Width, external:115mm; Depth, external:100mm; Temp, op. max:100°C; Temp, op. min:-25°C
Rfi Power Line Filter, 80A, 3.4Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:80A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Depth:100Mm; Height:165Mm Rohs Compliant: Yes |Schaffner FN2410-80-34

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801875
  • FN2410-80--34
  • FN2410-80/34