TE Connectivity FN2220-600-99-C2222-R99

Emc/rfi Ev Filter, DC, Fast Charging, 1K V Compact Housing, 600 Amp, 330NF/330N
$ 463.917
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2220-600-99-C2222-R99.

IHS

Datasheet5 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2220-600-99-C2222-R99 provided by its distributors.

EMC/RFI EV FILTER, DC, FAST CHARGING, 1K V COMPACT HOUSING, 600 AMP, 330NF/330N
FN2220-600-99-C2222-R99, TE CONNECTIVITY / SCHAFFNER
Data Line Filter, 1 Function(s), 1000V, 600A
LINE FLTR 1000VDC 600A CHASS MNT
Filter, 2-Stage, 600A, 1Kvdc, Chassis; Filter Applications:General Purpose; Voltage Rating:1Kvdc; Current Rating:600A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN2220-600-99-C2222-R99
FN2220-600-99-C2222-R99 Current Rating: 600 A Operating Voltage: 1000 VDC Input Termination Type: Busbar Output Termination Type: Busbar Ultra-Compact Dc-Busbar Emc/rfi Filter For Ev Charging Application | 600 A 1000 VDC Busbar | Part Number: FN2220-600-99-C2222-R99 | Internal Number: 821952-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2220-60099C2222R99
  • FN222060099C2222R99