TE Connectivity FN2200-250-99

DC EMC/EMI Filter For Photovoltaic Inverters 250 Amp | Schaffner FN2200-250-99
$ 585.225
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2200-250-99.

TME

Datasheet5 pages0 years ago

Electro Sonic

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2200-250-99 provided by its distributors.

DC EMC/EMI Filter For Photovoltaic Inverters 250 Amp | Schaffner FN2200-250-99
Power Line Filter 250A 1200VDC Quick Connect Flange Mount
Power Line Filters 1200Vdc 100Kw 250A DC EMC/EMI Filter
FN2200-250-99, TE CONNECTIVITY / SCHAFFNER
LINE FLTR 1200VDC 250A CHASS MNT
POWER LINE FILTER, 3-PHASE, 250A, 1.2KV; Current Rating: 250A; Voltage Rating: 1.2kV; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: -; Capacitance: -; Leakage Current Max: -; Product Range: FN 2200; SVH
Power Line Filter, 3-Phase, 250A, 1.2Kv; Filter Applications:General Purpose; Voltage Rating:1.2Kvdc; Current Rating:250A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Busbar; Product Range:Fn 2200 Series Rohs Compliant: Yes |Schaffner FN2200-250-99

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803485
  • FN2200-250/99