TE Connectivity FN2090NN-4-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount
$ 24.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090NN-4-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090NN-4-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 4A 2-STAGE LF AND HF FASTON NN TYPE
Power Line Filters 250Vac 4A 14mH Faston 2 Stage
FN2090NN-4-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 4A CHASS
Power Line Filter, Emi, 4A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2090 Series Rohs Compliant: Yes |Schaffner FN2090NN-4-06
FN2090NN-4-06 Current Rating: 1 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 9.05 mA Leakage Current (Max) (250VAC, 50Hz): 14.5 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 1 A FASTON 9.05 mA | Part Number: FN2090NN-4-06 | Internal Number: 817079-SF | FN2090NN-4-06 Current Rating: 1 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 9.05 mA Leakage Current (Max) (250VAC, 50Hz): 14.5 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 1 A FASTON 9.05 mA | Part# FN2090NN-4-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty