TE Connectivity FN2090LL-20-08

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount
$ 72.936
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090LL-20-08.

IHS

Datasheet7 pages0 years ago

Master Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090LL-20-08 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount
Single Phase Chassis Mount Filter 250VAC, 20A, 2-Stage LF and HF, Screw LL Type, SAP#: 817085
Power Line Filters 250Vac 20A 2.7mH Screw 2 Stage
FN2090LL-20-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS
SINGLE PHASE CHASSIS MOUNT FIL
FILTER 1PH CHASSIS 20AMP SCREW
Power Line Filter, Emi, 20A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2090LL-20-08

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty