TE Connectivity FN2090B-6-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical
$ 25.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090B-6-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+327%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090B-6-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount Medical
Line Filter; Filter Type:RFI; Current Rating:6A; Voltage Rating:250V; Capacitance X:0.47µF; Current Rating:6A; Inductance:8mH; Leaded Process Compatible:Yes; Mounting Type:Chasis; No. of Phases:Single; Operating Temp. Max:100°C ;RoHS Compliant: Yes
Mains Filter Dimensions L x W x H: 85 x 54 x 30.3 mm Resistance technical notation: 0M33 Temperature range: -25 ... 100 °C Weight: 191 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.33 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802512
  • FN 2090B-6-06
  • FN2090B-6/06
  • FN2090B-606
  • FN2090B606