TE Connectivity FN2090B-4-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Chassis Mount Medical
$ 24.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090B-4-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090B-4-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Chassis Mount Medical
FILTER, MEDICAL, 4A, CHASSIS MOUNT; Filter Type:Medical; Current Rating:4A; Capacitance:0.33µF; Filter Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Bleed Resistor Resistance:470kohm; External Depth:30.3mm; Extern
Power Line Filter, 1-Ph, 4A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:4A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2090 Series Rohs Compliant: Yes |Schaffner FN2090B-4-06
FILTER, MEDICAL, 4A, CHASSIS MOUNT; Voltage rating, AC:250V; Current rating:4A; Phases, No. of:1; Length / Height, external:85mm; Width, external:54mm; Depth, external:30.3mm; Capacitance:0.33µF; Current, leakage:0.002µA; Frequency, supply max:400Hz; Inductance:14µH; Resistance, bleed resistor:470kR; Temp, op. max:100°C; Temp, op. min:-25°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802511
  • FN2090B-4/06