TE Connectivity FN2090-30-08

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
$ 77.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-30-08.

IHS

Datasheet7 pages0 years ago

element14 APAC

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+147%

Supply Chain

Country of OriginThailand
Introduction Date2008-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-30-08 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
Power Line Filters 30A M4 SCREW MEDICAL General Purpose Fltr
FILTER EMI MULTI STAGE 30A 250VAC HIGH ATTENUATION FN 2090 SERIES
POWER LINE FILTER, 1-PH, 30A, 250VAC ROHS COMPLIANT: YES
SINGLE PHASE CHASSIS MOUN TER 250VAC 30A 2-STAGE
FN2090-30-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 30A CHASS
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.4 mm Resistance technical notation: 0M22 Temperature range: -25 ... 100 °C Weight: 548 g IEC-climate category: 25/100/21 Termination type: Screw Connection Rated voltage: 250 VAC Resistance: 0.22 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 2090-30-08
  • FN2090-30/08
  • FN20903008