TE Connectivity FN2090-12-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
$ 38.779
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-12-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+399%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-12-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
Line Filter; Filter Type:RFI; Current Rating:12A; Voltage Rating:250V; Capacitance X:1µF; Capacitance Y:10nF; Current Rating:12A; Inductance:4mH; Leaded Process Compatible:Yes; Mounting Type:Chasis; No. of Phases:Single ;RoHS Compliant: Yes
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.4 mm Resistance technical notation: 0M22 Temperature range: -25 ... 100 °C Weight: 391 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.22 MOhm
FN2090-12-06 Current Rating: 12 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 12 A FASTON .54 mA | Part Number: FN2090-12-06 | Internal Number: 802443-SF | FN2090-12-06 Current Rating: 12 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 12 A FASTON .54 mA | Part# FN2090-12-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802443
  • FN 2090-12-06
  • FN2090-12/06
  • FN20901206