TE Connectivity FN2080B-6-06

Power Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR
$ 43.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080B-6-06.

IHS

Datasheet6 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN2080B-6-06 provided by its distributors.

Power Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT 6 A FILTER FAST-ON MEDICAL
EMI Filter 6A 250Vac Quick Connect Flange Mount
Single Phase Filt 2-Stage FN2080 6A Med
Single Phase EMI Filter, 250V, 50/60HzHz
FN2080B-6-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 6A CHASS
FILTER 1PH CHASSIS 6AMP FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800781
  • FN2080B-6/06