TE Connectivity FN2080-3-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
$ 29.228
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-3-06.

IHS

Datasheet6 pages0 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.13%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2080-3-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
FILTER 1-PH EMI 3A FAST-ON CONNECTION CHASSIS FN 2080 SERIES
Single Phase Filter 2-Stage FN2080 3A
FN2080-3-06, TE CONNECTIVITY / SCHAFFNER
Power Line Filters FN2080-3/06
LINE FILTER 110V/250VAC 3A CHASS
FILTER, 3A, MULTI STAGE, CHASSIS
Filter, 3A, Multi Stage, Chassis; Current Rating:3A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:9.8Mh; Capacitance:0.47Μf; Leakage Current Max:734Μa; Product Range:Fn2000 Series; Rohs Compliant: Yes |Schaffner FN2080-3-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800581
  • FN 2080-3-06
  • FN2080-3-06.