TE Connectivity FN2080-16-06

SCHAFFNER FN2080-16-06 Power Line Filter, Chassis, EMI, RFI, 16 A, 250 VAC, 734 A, 1 F, 2.8 mH
$ 81.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-16-06.

IHS

Datasheet6 pages0 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+684%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2080-16-06 provided by its distributors.

SCHAFFNER FN2080-16-06 Power Line Filter, Chassis, EMI, RFI, 16 A, 250 VAC, 734 A, 1 F, 2.8 mH
FILTER, 16A, MULTI STAGE, CHASSIS; Current Rating:16A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Terminals:Quick Connect; Inductance
FILTER, 16A, MULTI STAGE, CHASSIS; Voltage Rating, AC:250V; Current Rating:16A; No. of Phases:1; External Length / Height:57.6mm; Width, External:85.5mm; External Depth:119mm; Approval Bodies:VDE, SEV; Capacitance X Type Capacitor:1µF; Capacitance Y Type Capacitor:4.7nF; Earth Line Choke Inductance:0.043mH; Fixing Centres:109mm; Inductance:2.8mH; Leakage Current:0.4mA; Max Operating Temperature:85°C; Max Supply Frequency:400Hz; Min Temperature Operating:-25°C; No. of X Type Capacitors:1; No. of Y Type Capacitors:1; Standard:IEC950; Weight:1020g
Mains filter Dimensions L x W x H: 120 x 86 x 58 mm Resistance technical notation: 0M22 Temperature range: -25 ... +100 °C Weight: 1020 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 50 dB Attenuation @ 150 MHz: 27 dB Rated voltage: 250 VAC Resistance: 0.22 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800584
  • FN2080 -16 -06
  • FN2080-16/06