TE Connectivity FN2070B-16-06

Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage Hf, Faston,
$ 71.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070B-16-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2070B-16-06 provided by its distributors.

Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage Hf, Faston,
Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT 16 A FILTER FAST-ON MEDICAL
Single Phase Filt 2-Stage FN2070 16A Med
FN2070B-16-06, TE CONNECTIVITY / SCHAFFNER
POWER LINE FILTER, 1-PH, 16A, 230VAC;
LINE FILTER 110V/250VAC 16A CHAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800933
  • FN 2070B-16-06