TE Connectivity FN2070A-3-06

Emc Filter, Multi-Stage Performance Filter, 3 A |Schaffner FN2070A-3-06
$ 23.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070A-3-06.

IHS

Datasheet7 pages0 years ago

TME

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2070A-3-06 provided by its distributors.

Emc Filter, Multi-Stage Performance Filter, 3 A |Schaffner FN2070A-3-06
2-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 9.8 mH, faston plug 6.3 mm, FN2070A-3-06
Power Line Filters 3A SAFETY FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT FIL TER 250VAC 3A 2-STAGE HF FA
SINGLE PHASE CHASSIS MOUNT 3 A FILTER,FAST-ON,LOW LEAKAGE
Single Phase Chassis Mount Filter 250VAC 3A 2-Sta
LINE FILTER 110V/250VAC 3A CHASS
FILTER 1PH CHASSIS 3AMP FASTON
FN2070A-3-06 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .04 mA Leakage Current (Max) (250VAC, 50Hz): .07 mA High Performance Single Phase Filters Fn2070 & Multi Stage Performance Ac/dc Emc/rfi Filter | 3 A FASTON .04 mA | Part Number: FN2070A-3-06 | Internal Number: 801323-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801323
  • FN 2070A-3-06
  • FN2070A-3/06