TE Connectivity FN2070-25-08

2-stage filter, 50 to 400 Hz, 25 A, 250 V (DC), 250 VAC, 2 mH, threaded bolt M4, FN2070-25-08
$ 74.146
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070-25-08.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Burklin Elektronik

Sager Electronics

Newark

Inventory History

3 month trend:
+124%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2070-25-08 provided by its distributors.

2-stage filter, 50 to 400 Hz, 25 A, 250 V (DC), 250 VAC, 2 mH, threaded bolt M4, FN2070-25-08
Power Line Filter 0Hz to 400Hz 25A 250VAC Threaded Stud Flange Mount
AC FILTER MULTI-STAGE EMI 1-PH 250VAC 25A CHASSIS FN 2070 SERIES
Single Phase Filter 2-Stage FN2070 25A
Power Line Filters MID STAGE PERFORMANCE FLTR
801263 25 Amp General Pourpose
FN2070-25-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 25A CHAS
LINE FILTER 110/250VAC 25A CHASS
Emi Power Line Filter, 25A, 734Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:25A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2070-25-08

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801263
  • FN 2070-25-08
  • FN2070-25-08.