TE Connectivity FN2070-1-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Chassis Mount
$ 20.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070-1-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+187%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2070-1-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Chassis Mount
Filter: anti-interference; single-phase; 250VAC; Cx: 330nF; 1MΩ
Schaffner EMC FN2070-1-06 1A Two Stage Chassis Mount Filter
AC FILTER MULTI-STAGE EMI 1-PH 250VAC 1A CHASSIS FN 2070 SERIES
Single Phase Chassis Mount Filter 250VAC 1A 2-Sta
Power Line Filters 1A 250VAC 50/60Hz Fast-On
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 1A CHASS
Filter, 1A, Multi Stage, Chassis; Current Rating:1A; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:22Mh; Capacitance:0.33Μf; Leakage Current Max:734Μa; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN2070-1-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800575
  • FN 2070-1-06