TE Connectivity FN2060-30-08

Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
$ 66.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-30-08.

IHS

Datasheet3 pages0 years ago

Arrow Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-23.00%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2060-30-08 provided by its distributors.

Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
AC FILTER MULTI-STAGE EMI 1-PH 250VAC 30A CHASSIS FN 2060 SERIES
Single Phase Filter 2-Stage FN2060 30A
800574 30 Amp General Pourpose
FN2060-30-08, TE CONNECTIVITY / SCHAFFNER
Power Line Filters MULTI-STAGE 30A
LINE FILTER 250VAC 30A CHASS MNT
Emi Power Line Filter, 30A, 870Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2060-30-08

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800574
  • FN2060-30-08.