TE Connectivity FN2060-10-08

Single Phase Chassis Mount Filter 250Vac, 10A, 2-Stage, Screw |Schaffner FN2060-10-08
$ 29.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-10-08.

IHS

Datasheet3 pages0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2060-10-08 provided by its distributors.

Single Phase Chassis Mount Filter 250Vac, 10A, 2-Stage, Screw |Schaffner FN2060-10-08
FN2060-10-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 10A CHASS
LINE FILTER 250VDC/VAC 10A CHAS
SINGLE PHASE CHASSIS MOUNT FIL
FN2060-10-08 Current Rating: 10 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA High Performance Single Phase Filters Fn2060 & Multi Stage General Purpose Ac/dc Emc/rfi Filter | 10 A Threaded Stud .38 mA | Part Number: FN2060-10-08 | Internal Number: 817248-SF | FN2060-10-08 Current Rating: 10 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA High Performance Single Phase Filters Fn2060 & Multi Stage General Purpose Ac/dc Emc/rfi Filter | 10 A Threaded Stud .38 mA | Part# FN2060-10-08 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty