TE Connectivity FN2060-10-07

Single Phase Chassis Mount Filter 250Vac, 10A, 2-Stage, Wire |Schaffner FN2060-10-07
$ 23.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-10-07.

IHS

Datasheet3 pages0 years ago

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2060-10-07 provided by its distributors.

Single Phase Chassis Mount Filter 250Vac, 10A, 2-Stage, Wire |Schaffner FN2060-10-07
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 10A 250VAC Wire Lead Chassis Mount
Power Line Filters MULTI-STAGE 10A FILTER 1-PHASE
Schaffner General Purpose Filters
LINE FILTER 250VAC 10A CHASS MNT
Mains Filter Dimensions L x W x H: 85 x 54 x 30 mm Resistance technical notation: 0M47 Temperature range: -25 ... 100 °C Weight: 190 g IEC-climate category: 25/100/21 Termination type: Leads Rated voltage: 250 VAC Resistance: 0.47 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800559
  • FN2060 -10 -07
  • FN2060-10/07
  • FN20601007