TE Connectivity FN2030Z-16-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Chassis Mount
$ 28.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030Z-16-06.

IHS

Datasheet7 pages0 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+196%

Supply Chain

Country of OriginThailand
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2030Z-16-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Chassis Mount
SINGLE PHASE EMI FILTER HIGH ATTENUATION GENERAL 16A 250VAC CHASSIS FASTON
Power Line Filter 50Hz/60Hz 16A 250VAC Solder Lug Flange Mount
Power Line Filters 16A Fast-on SRGE PLSE PROTECTION
Single Phase Chassis Mount Hp Filter 250Vac, 16A, Faston, Ovp Rohs Compliant: Yes |Schaffner FN2030Z-16-06
FN2030Z-16-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 16A CHASS
Mains Filter Dimensions L x W x H: 85 x 54 x 40.3 mm Resistance technical notation: 0M33 Temperature range: -25 ... 100 °C Weight: 225 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.33 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 2030Z-16-06
  • FN2030Z-16/06
  • FN2030Z1606