TE Connectivity FN2030M-30-08

Single Phase Emi Filter High Attenuation Enhanced 30A 250VAC Chassis Studs
$ 52.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030M-30-08.

IHS

Datasheet7 pages0 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginThailand
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2030M-30-08 provided by its distributors.

SINGLE PHASE EMI FILTER HIGH ATTENUATION ENHANCED 30A 250VAC CHASSIS STUDS
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Chassis Mount
SINGLE PHASE CHASSIS MOUNT HP FILTER 250VAC 30A SCREW M TY
Power Line Filters 250Vac 30A 2mH Screw EMI Filter
250V 30A 2mH 1¦ÌF,47nF 85mm*54mm*40.3mm
FN2030M-30-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 30A CHASS
LINE FILTER 250VDC/VAC 30A CHAS
FILTER 1PH CHASSIS 30AMP SCREW
Power Line Filter, Emi, 30A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2030M-30-08
FN2030M-30-08 Current Rating: 30 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (250VAC, 50Hz): 3.69 mA Operating Voltage: 250 VAC High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 30 A Ring Terminal 3.69 mA | Part Number: FN2030M-30-08 | Internal Number: 817065-SF | FN2030M-30-08 Current Rating: 30 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (250VAC, 50Hz): 3.69 mA Operating Voltage: 250 VAC High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 30 A Ring Terminal 3.69 mA | Part# FN2030M-30-08 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty