TE Connectivity FN2030B-8-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Flange Mount Medical
$ 21.565
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030B-8-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2030B-8-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Flange Mount Medical
EMI FILTER 1-PH HIGH ATTENUATION MEDICAL 8A CHASSIS FASTON FN 2030 SERIES
Power Line Filter 0Hz to 400Hz 8A 250VDC/VAC Faston Chassis Mount
Single Phase Chassis Mount Hp Filter 250Vac, 8A, Faston,
Single Phase Filt. 1-Stage FN2030 8A Med
Power Line Filters HI PERFORM 8A FILTER 1-PHASE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2030B-8-06, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 250VAC 8A CHASS MNT
FILTER 1PH CHASSIS 8AMP FASTON
FN2030B-8-06 Current Rating: 8 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 8 A FASTON 0 mA | Part Number: FN2030B-8-06 | Internal Number: 802505-SF | FN2030B-8-06 Current Rating: 8 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 8 A FASTON 0 mA | Part# FN2030B-8-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802505
  • FN2030B-8/06