TE Connectivity FN2030B-6-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Chassis Mount Medical
$ 18.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030B-6-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+194%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN2030B-6-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Chassis Mount Medical
FILTER, MEDICAL, 6A, CHASSIS MOUNT; Current Rating: 6A; Voltage Rating: 250VAC; Filter Type: Medical; Filter Terminals: Quick Connect; Inductance Min: 8mH; Capacitance: 0.47µF; Leakage Current Max: 2000pA; Product Range: -; SVHC
Line Filter; Filter Type:RFI; Current Rating:6A; Voltage Rating:250V; Capacitance X:0.47µF; Current Rating:6A; Inductance:8mH; Leaded Process Compatible:Yes; Mounting Type:Chasis; No. of Phases:Single; Operating Temp. Max:100°C ;RoHS Compliant: Yes
FN2030B-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 6 A FASTON 0 mA | Part Number: FN2030B-6-06 | Internal Number: 802504-SF | FN2030B-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 6 A FASTON 0 mA | Part# FN2030B-6-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802504
  • FN 2030B-6-06
  • FN2030B-6/06