TE Connectivity FN2030B-30-08

Single Phase Emi Filter High Attenuation Medical 30A 250VAC Chassis Studs
$ 50.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030B-30-08.

IHS

Datasheet7 pages0 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2030B-30-08 provided by its distributors.

SINGLE PHASE EMI FILTER HIGH ATTENUATION MEDICAL 30A 250VAC CHASSIS STUDS
FILTER, MEDICAL, 30A, CHASSIS MOUNT; Current Rating: 30A; Voltage Rating: 250V; Filter Type: Medical; Filter Terminals: Stud; Inductance Min: 2mH; Capacitance: 1µF; Leakage Current Max: 2000pA; Product Range: -; SVHC: No SVHC (15
Power Line Filter, 1-Phase, 30A, 250V; Filter Applications:Medical; Voltage Rating:250V; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2030B-30-08

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802524
  • FN2030B-30/08