TE Connectivity FN2020B-3-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount Medical
$ 14.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2020B-3-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2020B-3-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount Medical
Power Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR
Single Phase Chassis Mount Ap Filter 250Vac, 3A, Faston,
Single Phase Filt. 1-Stage FN2020 3A Med
SINGLE PHASE CHASSIS MOUNT 3 A FILTER FAST-ON MEDICAL
Single Phase EMI Filter, 250V, 50/60HzHz
FN2020B-3-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 3A CHASS MNT
FILTER 1PH CHASSIS 3AMP FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800800
  • FN2020B- 3 -06
  • FN2020B-3/06