TE Connectivity FN2020A-20-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
$ 23.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2020A-20-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+148%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2020A-20-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Emc Filter, General Purpose Filter, 20 A Rohs Compliant: Yes |Schaffner FN2020A-20-06
Power Line Filter 0 Hz to 400Hz 23A 250Vac Screw Chassis Mount
Power Line Filters 20A SAFETY FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT 20 A FILTER FAST-ON LOW LEAKAGE
SINGLE PHASE CHASSIS MOUNT AP FILTER 250VAC 20A FASTON L
Single Phase EMI Filter, 250V, 50/60HzHz
FN2020A-20-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 20A CHASS MNT
FN2020A-20-06 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .04 mA Leakage Current (Max) (250VAC, 50Hz): .07 mA Standard Performance Single Phase Filters Fn2020 & General Purpose Ac/dc Emc/rfi Filter | 20 A FASTON .04 mA | Part Number: FN2020A-20-06 | Internal Number: 800830-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800830
  • FN2020A-20 -06
  • FN2020A-20/06