TE Connectivity FN2020A-10-06

Single Phase Chassis Mount Ap Filter 250Vac, 10A, Faston,
$ 14.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2020A-10-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2020A-10-06 provided by its distributors.

Single Phase Chassis Mount Ap Filter 250Vac, 10A, Faston,
Power Line Filters 10A SAFETY FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT 10 A FILTER, FAST-ON,LOW LEAKAGE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2020A-10-06, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 250VAC 10A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801393
  • FN2020A-10/06