TE Connectivity FN2020-60-24

Power Line Filter General Purpose EMI 0Hz to 400Hz 60A 250VAC Threaded Stud Flange Mount
$ 121.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2020-60-24.

IHS

Datasheet7 pages0 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN2020-60-24 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 60A 250VAC Threaded Stud Flange Mount
AC/DC EMI FILTER 1-PH CHASSIS 60A M6 SCREW FN 2020 SERIES
Single Phase EMI Filter, 250V, 50Hz
FN2020-60-24, TE CONNECTIVITY / SCHAFFNER
Single Phase Chassis Mount AP Fil
Schaffner General Purpose Filters
Power Line Filters FN2020-60/24
LINE FILTER 250VAC 60A CHASS MNT
Emi Power Line Filter, 60A, 870Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:60A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2020-60-24

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800769
  • FN 2020-60-24
  • FN2020-60-24.