TE Connectivity FN2010N1-10-06

Single Phase Chassis Mount Filter 250VAC 10A Faston N1 Type
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010N1-10-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

Newark

Supply Chain

Country of OriginThailand
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2010N1-10-06 provided by its distributors.

SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 10A FASTON N1 TYPE
Power Line Filters 250Vac 10A 0.8mH Faston EMI Filter
FN2010N1-10-06, TE CONNECTIVITY / SCHAFFNER
General Purpose AC/DC EMI Filter
LINE FILTER 250VAC/VDC 10A CHASS
LINE FILTER 250VDC/VAC 10A CHAS
Power Line Filter, Emi, 10A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Capacitance:0.1Μf Rohs Compliant: Yes |Schaffner FN2010N1-10-06
FN2010N1-10-06 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 3.08 mA Leakage Current (Max) (250VAC, 50Hz): 5.34 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 10 A FASTON 3.08 mA | Part Number: FN2010N1-10-06 | Internal Number: 817050-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty