TE Connectivity FN2010M-16-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount
$ 27.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010M-16-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-86.96%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2010M-16-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount
Power Line Filters 250Vac 16A 0.7mH Faston EMI Filter
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 16A FASTON M TYPE
FN2010M-16-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 16A CHASS
LINE FILTER 250VDC/VAC 16A CHAS
Power Line Filter, Emi, 16A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Capacitance:0.1Μf Rohs Compliant: Yes |Schaffner FN2010M-16-06
FN2010M-16-06 Current Rating: 16 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2.13 mA Leakage Current (Max) (250VAC, 50Hz): 3.69 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 16 A FASTON 2.13 mA | Part Number: FN2010M-16-06 | Internal Number: 817044-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty