TE Connectivity FN2010A-10-06

Single Phase Chassis Mount Filter 250Vac, 10A, Faston,
$ 12.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010A-10-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+9.09%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN2010A-10-06 provided by its distributors.

Single Phase Chassis Mount Filter 250Vac, 10A, Faston,
Power Line Filters 10A 250VAC 50/60Hz 0.47nF Faston
FN2010A-10-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 10A CHASS MNT
FN2010A-10-06 Current Rating: 10 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .04 mA Leakage Current (Max) (250VAC, 50Hz): .07 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 10 A FASTON .04 mA | Part Number: FN2010A-10-06 | Internal Number: 813237-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty