TE Connectivity FN2010-3-07

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Chassis Mount
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-3-07.

IHS

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Sager Electronics

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2010-3-07 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Chassis Mount
FILTER AC GENERAL PURPOSE EMI 1 PH OP-V 250VAC 3A CHASSIS MNT FN 2010 SERIES
Power Line Filters 3A 250VAC 50/60Hz Wire Leads
Single Phase Chassis Mount Filter 250VAC 3A Wir
Schaffner General Purpose Filters
LINE FILTER 250VAC 3A CHASS MNT
Mains Filter Dimensions L x W x H: 64 x 35 x 29 mm Resistance technical notation: 1M Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Leads Rated voltage: 250 VAC Resistance: 1 MOhm
Filter, Emi, 3A, 0.74Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2010-3-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800596
  • FN 2010-3-07
  • FN2010 - 3 -07
  • FN2010-3-0-7
  • FN2010-3/07
  • FN2010307