TE Connectivity FN2010-3/06

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
$ 12.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-3/06.

Mouser

Datasheet2 pages20 years ago

Descriptions

Descriptions of TE Connectivity FN2010-3/06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
FILTER, 3A, CHASSIS; Voltage Rating, AC:250V; Current Rating:3A; No. of Phases:1; External Length / Height:24.3mm; Width, External:35mm; External Depth:64mm; Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:4.7nF; Fixing Centres:54mm; Inductance:2.5mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Resistance, Bleed Resistor:1Mohm; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:65g
Mains filter Dimensions L x W x H: 64 x 35 x 24 mm Resistance technical notation: 1M Temperature range: -25 ... +100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 48 dB Attenuation @ 150 MHz: 30 dB Number of Inductors L1: 1 Rated Inductance L1: 2.5 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 2010-3/06