TE Connectivity FN2010-1-07

Power Line Filter 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount
$ 11.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-1-07.

IHS

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2010-1-07 provided by its distributors.

Power Line Filter 0Hz to 400Hz 1A 250VAC Wire Lead Flange Mount
FILTER AC GENERAL PURPOSE EMI 1 PH OP-V 250VAC 1A CHASSIS MNT FN 2010 SERIES
General Purpose Filters 1A 250VAC 50/60Hz Wire Leads
POWER LINE FILTER, 1-PH, 1A, 250V ROHS COMPLIANT: YES
FN2010-1-07, TE CONNECTIVITY / SCHAFFNER
SINGLE PHASE CHASSIS MOUNT FILTER;
LINE FILTER 250VAC 1A CHASS MNT
Mains filter Dimensions L x W x H: 64 x 35 x 29 mm Resistance technical notation: 1M Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Leads Number of Inductors L1: 1 Rated Inductance L1: 12 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800595
  • FN 2010-1-07
  • FN2010 - 1 -07
  • FN2010-1/07
  • FN2010107