TE Connectivity FN2010-1-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
$ 9.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-1-06.

IHS

Datasheet7 pages0 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2010-1-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Filter, 1A, Chassis; Current Rating:1A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:12Mh; Capacitance:0.1Μf; Leakage Current Max:400Μa; Product Range:Fmab-72 Series; Svhc:No Svhcrohs Compliant: Yes |Schaffner FN2010-1-06
Mains Filter Dimensions L x W x H: 64 x 35 x 24 mm Resistance technical notation: 1M Temperature range: -25 ... +100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 52 dB Attenuation @ 150 MHz: 42 dB Rated voltage: 250 VAC Resistance: 1 MOhm
FN2010-1-06 Current Rating: 1 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 1 A FASTON .38 mA | Part Number: FN2010-1-06 | Internal Number: 800043-SF | TE Connectivity | Schaffner
FILTER, 1A, CHASSIS; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:24.3mm; Width, External:35mm; External Depth:64mm; Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:4.7nF; Fixing Centres:54mm; Inductance:12mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Resistance, Bleed Resistor:1Mohm; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:65g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800043
  • FN 2010-1-06
  • FN 2010-1/06
  • FN2010-1/06