TE Connectivity 803021-SF

803021-SF, Te Connectivity / Schaffner
$ 92.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 803021-SF.

Master Electronics

Datasheet5 pages7 years ago
Datasheet5 pages0 years ago

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity 803021-SF provided by its distributors.

803021-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 10A CHASSIS MOUNT
Three Phase EMI Filter
10 A 520 VAC CHASSIS MNT
POWER LINE FILTER, 3 PHASE, 10A, 520VAC; Current Rating: 10A; Voltage Rating: 520VAC; Filter Type: 3 Phase; Filter Terminals: Terminal Block; Inductance Min: -; Capacitance: -; Leakage Current Max: 400µA; Product Range: FN 3025

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803021SF