TE Connectivity 800110-SF

800110-SF, Te Connectivity / Schaffner
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 800110-SF.

Master Electronics

Datasheet3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity 800110-SF provided by its distributors.

800110-SF, TE CONNECTIVITY / SCHAFFNER
PCB MOUNT FILTER 250VAC FN410-6-02
Single Phase EMI Filter
LINE FILTER 250VAC 6A TH
250V 6A PCB MOUNT
FILTER, 6A, 2 STAGE, PCB MOUNT; Capacitance: 33000pF; Voltage Rating: 250V; Filter Type: Standard; Current Rating: 6A; Filter Terminals: Through Hole; Inductance Min: 800µH; Leakage Current Max: 210µA; Product Range: -; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty