Saronix NKS7-270-20

CRYSTAL, 27MHZ; Frequency Nom: 27MHz; Crystal Case: SMD, 7.2mm x 5.2mm; Frequency Stability + / -: 50ppm; Load...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellNKS7-270-2001Cut Tape
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Saronix NKS7-270-20.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages0 years ago

Descriptions

Descriptions of Saronix NKS7-270-20 provided by its distributors.

CRYSTAL, 27MHZ; Frequency Nom: 27MHz; Crystal Case: SMD, 7.2mm x 5.2mm; Frequency Stability + / -: 50ppm; Load Capacitance: 20pF; Frequency Tolerance + / -: 50ppm; Product Range: NKS7 Series; Operating Temperature Min: -20°C; O
CRYSTAL, 27.000000MHZ; Load Capacitance:20pF; Operating Temperature Range:-20°C to +70°C; Crystal Case Type:7mm x 5mm; Accuracy:± 50ppm; Drive Level:500µW; Frequency Accuracy + @:50ppm; Frequency Accuracy - @:50ppm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Frequency:27.000MHz; Shunt Capacitance:7pF; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 50ppm

Manufacturer Aliases

Saronix has several brands around the world that distributors may use as alternate names. Saronix may also be known as the following names:

  • SAR
  • SARONIX-ECERA
  • SARO
  • SARONI
  • SARON
  • SNX
  • SARONIX/PERICOM
  • STG
  • SARONIX/P
  • SaRonix LLC
  • SAROn semiIX
  • SaRonix-eCERA Corporation