Panasonic 4TPB470M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPB470M.

IHS

Datasheet4 pages17 years ago
Datasheet2 pages21 years ago

Farnell

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic 4TPB470M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
tantalum capacitor 20% 470muF 4V
CONDUCTIVE POLYMER TANTALUM SOLI
CAPACITOR, 470UF 4V CAPACITOR, 470UF 4V; CAPACITANCE:470UF; VOLTAGE RATING, DC:4V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:TPB; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. MAX:105(DEGREE ;ROHS COMPLIANT: YES
CAPACITOR, 470UF, 4V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.04ohm; Capacitor Case Style:D4; Operating Temperature Range:-55°C to +105°C; DC Ripple Current:3000mA; External Depth:3.8mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:188µA; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:D4; Reel Quantity:2000; Series:TPB; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:4V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America